Amphenol 202117RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| Weight | 0.628653oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202117RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.