Contact PIN 8 Size Crimp ST Cable Mount
Amphenol 21-033190-030 technical specifications.
| Contact Type | Twinax |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-033190-030 to view detailed technical specifications.
No datasheet is available for this part.