
The Amphenol FTV series female socket connector is designed for cable mounting and features a gold-plated copper contact. It is compliant with the MIL-DTL-38999 military standard and RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 21-033385-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTV |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 21-033385-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.