Amphenol 21-033385-061 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 21-033385-061 to view detailed technical specifications.
No datasheet is available for this part.