Amphenol 21-033385-071 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 21-033385-071 to view detailed technical specifications.
No datasheet is available for this part.