Contact SKT 8 Size Crimp ST Cable Mount
Amphenol 21-033385-081 technical specifications.
| Contact Type | Quadrax |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Amphenol 21-033385-081 to view detailed technical specifications.
No datasheet is available for this part.