
Amphenol 21-033450-001 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-38999 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 21-033450-001 to view detailed technical specifications.
No datasheet is available for this part.
