Amphenol 21-033471-001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Packaging | Bulk |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 21-033471-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.