This 5-pin circular connector features a filtered design and a maximum operating voltage of 200VDC. It has a mounting style of jam nut and can operate within a temperature range of -55°C to 125°C. The connector has a straight body orientation and a gender of RCP, with a single port and 5 terminals.
Amphenol 21-205410-5P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-205410-5P to view detailed technical specifications.
No datasheet is available for this part.