This filtered circular connector features 10 SKT contacts and a RCP gender, with a maximum voltage rating of 200VDC. It is designed for use in applications where a high level of electrical isolation is required. The connector is constructed with a solder cup termination method and a straight body orientation. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol 21-205712-10S technical specifications.
| Type | Filtered Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-205712-10S to view detailed technical specifications.
No datasheet is available for this part.