Amphenol 21-208322-55P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-208322-55P to view detailed technical specifications.
No datasheet is available for this part.