The 21-227414-18P is an 18-contact circular connector with a filtered design, suitable for use in applications with high voltage ratings. It features a straight body orientation and a jam nut mounting style. This connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VDC. It is designed for use in general-purpose applications.
Amphenol 21-227414-18P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-227414-18P to view detailed technical specifications.
No datasheet is available for this part.