This filtered circular connector features 10-pin contacts and a straight body orientation. It is designed for wall mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 200VDC and is suitable for applications requiring a filtered connection.
Amphenol 21-242012-98P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-242012-98P to view detailed technical specifications.
No datasheet is available for this part.