This filtered circular connector features a 5-contact SKT configuration with a corresponding RCP gender. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 200VDC. The connector is constructed to withstand operating temperatures between -55°C and 125°C. Mounting is facilitated through the use of a jam nut, providing a secure and reliable connection.
Amphenol 21-242314-12S technical specifications.
| Type | Filtered Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 21-242314-12S to view detailed technical specifications.
No datasheet is available for this part.