This 8-contact filtered circular connector features a straight body orientation and a solder cup termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 200VDC. The connector is designed for use with a jam nut mounting method and has a gender of RCP. It is suitable for applications requiring a filtered circular connector with a high voltage rating and a wide operating temperature range.
Amphenol 21-259312-8P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-259312-8P to view detailed technical specifications.
No datasheet is available for this part.