The 21-259322-55P circular connector from Amphenol features 55 filtered contacts, a straight body orientation, and a jam nut mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VDC. This connector is designed for use in applications requiring high-reliability connections.
Amphenol 21-259322-55P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-259322-55P to view detailed technical specifications.
No datasheet is available for this part.