This 6-pin wall mount circular connector features a filtered circular type with a maximum voltage rating of 200VDC. It has a straight body orientation and is designed for wall mounting. The operating temperature range is from -55°C to 125°C. The connector has 6 terminals and 1 port.
Amphenol 21-260010-6P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-260010-6P to view detailed technical specifications.
No datasheet is available for this part.