Amphenol 211PC249S0018 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 4.15mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Amphenol 211PC249S0018 to view detailed technical specifications.
No datasheet is available for this part.