Amphenol 217-21R-A102P-10 technical specifications.
| Total Number of Contacts | 102 |
| Contact Gender | MALE |
| Manufacturer Series | 217 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 217-21R-A102P-10 to view detailed technical specifications.
No datasheet is available for this part.