Male, straight, 75 Ohm impedance RF connector with a brass body plated in tin and a copper/brass center contact plated in gold and tin. Features a polypropylene dielectric and a maximum operating frequency of 2GHz. Designed for bulkhead, panel, and front-side nut mounting with a solder termination. Rated for 500V and 500 mating cycles, operating between -55°C and 60°C.
Amphenol 222114-10 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Dielectric Material | PP |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 31.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.27161oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222114-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.