
Straight, cable mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with tin plating, brass center contact with gold plating, and a PTFE dielectric. Designed for solder termination, this free-hanging connector supports up to 500 mating cycles and a voltage rating of 500V, with an operating temperature range of -65°C to 165°C.
Amphenol 222115 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.158027oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
