
75 Ohm RF coaxial connector, jack-jack configuration with straight orientation. Features brass contact material with gold and tin plating, and a tin-plated center contact. Body construction utilizes brass and zinc die cast with nickel plating, and a polypropylene dielectric and insulation. Panel/bulkhead mountable, operating from -55°C to 85°C with a maximum frequency of 2 GHz. RoHS compliant.
Amphenol 222121 technical specifications.
| Body Material | Brass, ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 11mm |
| Dielectric Material | PP |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Length | 21.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.235277oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
