
Straight, male RF F connector for 75 Ohm impedance, featuring a brass body with nickel plating and gold-plated brass center contact. Designed for cable mounting with a crimp terminal and solder termination, this connector operates up to 2GHz and offers 500 mating cycles. It boasts a wide operating temperature range of -40°C to 155°C and a voltage rating of 500V. The dielectric is Polyoxymethylene, and the housing is silver.
Amphenol 222123 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 23.7mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.389425oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
