
RF coaxial connector, F-Type, straight, 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body and contacts with tin plating, and a PP dielectric. Designed for PCB mounting via through-hole termination with solder. Rated for 500V, with a temperature range of -55°C to 85°C and 500 mating cycles.
Amphenol 222141 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Dielectric Material | PP |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyphenylene |
| Length | 13.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.202825oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.