
75 Ohm RF F Connector, female, panel mount receptacle with a straight orientation. Features brass body with nickel plating and brass center contact with gold and tin plating. Dielectric is PP with an operating frequency range of 0 to 1 GHz, up to a maximum of 2GHz. Rated for 500V, with a maximum operating temperature of 155°C and a minimum of -40°C. Termination is solder, and it supports 500 mating cycles.
Amphenol 222144 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 11mm |
| Dielectric Material | PP |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyphenylene |
| Length | 25.7mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
