Amphenol 222145 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Gender | Male |
| Length | 12mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.