
RF F Connector, straight orientation, designed for 75 Ohm impedance and operating frequencies from 0 to 2 GHz. Features brass body with nickel plating, brass center contact with tin plating, and PTFE dielectric. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C. Mountable via flanges, panel, or bulkhead, with solder termination. RoHS compliant.
Amphenol 222146 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.16mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.315843oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
