Amphenol 222150-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead, Surface Mount, Panel, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222150-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.