
75 Ohm RF connector adapter featuring straight, male-to-male gender configuration. Constructed with a brass body and nickel plating, it utilizes brass contacts with gold and nickel plating for reliable signal transmission. The dielectric is Polyoxymethylene, and the adapter supports an operating frequency range of 0 to 1 GHz with a maximum frequency of 2 GHz. This free-hanging, RoHS compliant component operates within a temperature range of -40°C to 85°C.
Amphenol 222156 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 29mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
