Amphenol 222157 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Dielectric Material | PP |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.289952oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.