RF coaxial connector, F type, 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Designed for cable mounting with solder termination and a straight orientation. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C.
Amphenol 222158 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.313938oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
