This panel mount RF connector features a brass body with nickel plating and a gold-plated center contact. The dielectric material is PTFE, and the connector is rated for 500V and 2GHz. It has a 75R impedance and a silver housing color. The connector is designed for bulkhead, panel, and front side nut mounting and is capable of withstanding 500 mating cycles. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and is packaged in bulk.
Amphenol 222161 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.349212oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
