
Right angle RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating from 0Hz up to 2GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, this connector utilizes a PTFE dielectric. It supports a voltage rating of 500V, has a maximum operating temperature of 140°C, and offers 100 mating cycles. Termination is achieved via crimp, and the connector is RoHS compliant.
Amphenol 222164 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24mm |
| Mating Cycles | 100 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.687842oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222164 to view detailed technical specifications.
No datasheet is available for this part.