Amphenol 222167-10 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222167-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.