Right-angle RF coaxial connector with a 75-ohm impedance, operating from 0Hz to 2GHz. Features gold-plated copper center contacts and a PTFE dielectric. Brass body with tin plating, designed for bulkhead, through-hole, and panel mounting with a front-side nut. Rated for 500 mating cycles and a temperature range of -65°C to 165°C. RoHS compliant and terminated via solder.
Amphenol 222180 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.2mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.