RF coaxial connector, Type F, straight orientation, cable mount, free hanging. Features 75 Ohm impedance, operating frequency range of 0Hz to 2GHz. Constructed with a brass body plated in nickel, brass center contacts plated in gold, and a polyoxymethylene dielectric. Rated for 500 mating cycles, with a maximum operating temperature of 155°C and minimum of -40°C. RoHS compliant.
Amphenol 222195 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.430342oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
