Amphenol 222F-90 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass, Bronze, Phosphor Bronze |
| Contact Plating | Gold, Copper |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.488897oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 222F-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.