Amphenol 227-1221-11 technical specifications.
| Package/Case | SMA |
| Lead Free | Not Applicable |
| Military Standard | M22520 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 227-1221-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.