Amphenol 227-1221-13 technical specifications.
| Material | Steel |
| Military Standard | M22520 |
| Mount | Cable |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 227-1221-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.