Amphenol 227-1221-59 technical specifications.
| Package/Case | 100 |
| Material | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 227-1221-59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.