Amphenol 227-944 technical specifications.
| Contact Plating | Gold |
| Lead Free | Not Applicable |
| Military Standard | M22520 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Size | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 227-944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
