
This RF connector adapter features a straight, female-to-female configuration with a 50 Ohm impedance. Constructed with a brass body plated in nickel and a PTFE dielectric, it utilizes gold-plated bronze center contacts for optimal signal integrity. Operating from DC to 4 GHz, this adapter is designed for free-hanging mounting and supports a temperature range of -65°C to 165°C. It is RoHS compliant and lead-free.
Amphenol 242100 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.807774oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
