This straight SMA to BNC adapter offers a 50 Ohm impedance and operates from 0Hz to 4GHz. Featuring gold-plated brass body and center contacts, it utilizes a PTFE dielectric for reliable performance. The adapter is designed for free-hanging mounting and is RoHS compliant.
Amphenol 242103 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.447979oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.