
RF connector adapter featuring SMA to TNC interfaces, both male (plug) configurations. This straight, free-hanging adapter boasts a 50 Ohm impedance and operates from DC up to 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass for the center contact and dielectric material of PTFE. Rated for operation between -65°C and 165°C, this lead-free and RoHS compliant component ensures reliable signal transmission.
Amphenol 242106 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.604596oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
