
This RF connector adapter facilitates a straight, female-to-female connection between SMA and TNC interfaces. Featuring a 50 Ohm impedance, it boasts a brass body with nickel plating and a PTFE dielectric. The center contact is gold-plated bronze, ensuring reliable signal transmission up to 11 GHz. Operating within a -65°C to 165°C temperature range, this adapter is lead-free and RoHS compliant.
Amphenol 242107 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.241274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
