This straight, free-hanging adapter facilitates signal transmission between SMA and RP TNC connectors. Featuring brass and bronze contacts with gold plating and a PTFE dielectric, it ensures reliable performance up to 11GHz. The brass body is also gold-plated for enhanced durability and conductivity, with a maximum operating temperature of 165°C. This RoHS compliant component offers normal and reverse polarity and is designed for single contact applications.
Amphenol 242107RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.396832oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242107RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.