
This straight RF connector adapter features female-female SMA to N-type interfaces, designed for 50 Ohm impedance and operating frequencies from 0 to 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze and copper contacts for reliable signal transfer. The dielectric is PTFE, ensuring excellent insulation, and the adapter supports a wide operating temperature range of -65°C to 165°C. This RoHS compliant component is free hanging and suitable for bulk packaging.
Amphenol 242115 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.838815oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
