N-Type Female to Female RF coaxial adapter, straight orientation, featuring a 50 Ohm impedance. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze center contacts and PTFE dielectric for reliable signal transmission. Operating across a frequency range of 0Hz to 2GHz, this adapter supports temperatures from -65°C to 165°C.
Amphenol 242120 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.52mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1.047637oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.