
SMA-type RF coaxial adapter with straight orientation, featuring female-to-female gender configuration. Operates from 0Hz to 11GHz with a 50 Ohm impedance. Constructed with a brass body plated in nickel, and a PTFE dielectric. Designed for panel or bulkhead mounting with a gold-plated center contact.
Amphenol 242125 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.166157oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
