
RF connector adapter, straight orientation, featuring male-to-female gender configuration. This adapter boasts a 50 Ohm impedance and operates from DC to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and copper center contact, both gold-plated. Designed for free-hanging mounting, this RoHS compliant component has a length of 22.96mm and a maximum operating temperature of 165°C.
Amphenol 242126 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.96mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
